Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 48+ | € 32.970 |
Price for:Each
Minimum: 48
Multiple: 48
€ 1,582.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006494
Order Code3665729
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM54.7CFM
Air Flow - m3/min-
Noise Rating63.2dBA
Bearing TypePrecision Ball Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Power Rating42W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
-
Bearing Type
Precision Ball Bearing
Power Rating
42W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
54.7CFM
Noise Rating
63.2dBA
Power Connection Type
4 Lead Wires, Locked Rotor
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216821