Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.840 |
3+ | € 25.620 |
10+ | € 22.900 |
25+ | € 20.420 |
75+ | € 19.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006258
Order Code3605983
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current80A
Fuse Size Held22mm x 58mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC1.5kV
SVHCNo SVHC (10-Jun-2022)
Product Overview
This product touch safe holders designed for 22mm x 58mm cylindrical fuse links, especially for use with photovoltaic equipment. This touch safe fuse holders are designed with current ratings up to 80A at 1500V DC, it can effectively protect 1500V DC circuit and equipment in photovoltaic applications.
Notes
UL approved.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (10-Jun-2022)
Fuse Current
80A
Holder Terminals
Wire Leaded
Product Range
-
Voltage Rating VDC
1.5kV
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14