Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.620 |
Product Information
Product Overview
Our maintenance pillows are grey in colour and are made from a spunbond outer layer for fast wicking, with a recycled hydrophilic absorbent and are stitched around the outside. These are ideal for spills inside absorbing both water and/or oil based liquids. Pillows are used to catch spills under machinery or where drops and leaks are a problem. They are also ideal for absorbing spills in difficult to access places or where pooling of a spill has occurred. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 38cm x 23cm
- 16 pillows per pack
- 3.7 litre absorbency capacity (per pillow)
Warnings
For use inside on spills of non-aggressive water and oil based fluids and mild chemicals.
Technical Specifications
Maintenance Pillow
Pillow
Multicomp Pro Spill Care Range
38cm
3.7l
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate