Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.550 |
5+ | € 24.060 |
Product Information
Product Overview
Our maintenance socks have a spunbond grey outer skin with a recycled hydrophilic absorbent filling, with added SAP (Super Absorbent Polymer). Our socks offer fast wicking and excellent retention via the SAP. The absorbent core is housed within the spunbond outer skin and held together by clips at each end, offering the perfect solution to containing small incidental spills. Where liquids need to be contained and absorbed, the best choice is one or more of our absorbent socks, this offers a barrier to stop any spills spreading. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 7.5cm x 1.2m
- 20 socks per pack
- 4.5 litre absorbency capacity (per sock)
Warnings
For use inside on spills of non-aggressive water and oil based fluids and mild chemicals.
Technical Specifications
Maintenance Sock
Sock
Multicomp Pro Spill Care Range
1.2m
4.5l
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate