Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.150 |
5+ | € 28.570 |
10+ | € 27.980 |
Product Information
Product Overview
Our chemical socks have a yellow spunbond outer skin, with a treated hydrophilic absorbent filling. This is for use with most liquids including aggressive chemicals. Ideal for containing/absorbing chemical spills around the workplace. The absorbent fill is housed in a spunbond outer skin, that is stitched at both ends to avoid any chemical reactions. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 7.5cm x 1.2m
- 20 socks per pack
- 4.5 litre absorbency capacity (per sock)
Warnings
For use on spills of aggressive liquids i.e. acids and alkalis, can be safely used on water and oil based spills.
Technical Specifications
Chemical Sock
Sock
Multicomp Pro Spill Care Range
1.2m
4.5l
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate