Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 40.580 |
| 3+ | € 39.020 |
| 5+ | € 36.220 |
| 10+ | € 35.500 |
| 15+ | € 34.770 |
| 25+ | € 34.050 |
| 50+ | € 33.320 |
| 75+ | € 32.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004900
Order Code3497949
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric146mm
External Depth - Metric186mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial5.75"
External Depth - Imperial7.32"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
186mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
7.32"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
146mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45