Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004472
Order Code3471031
Technical Datasheet
Sign TypeCoronavirus Social Distancing
Sign LegendMedium Arrow (Symbol)
Sign MaterialVinyl
External Height-
External Width-
Sign ColourBlack
Product Range-
Product Overview
This sign is designed to promote safe social distancing in public spaces. It features a medium-sized arrow pointing in the direction of proper distancing. The sign is made of durable vinyl material and is colored in black for visibility. Its purpose is to remind individuals to maintain a safe distance from others to prevent the spread of COVID-19.
- Medium Arrow Sticker, Black
Technical Specifications
Sign Type
Coronavirus Social Distancing
Sign Material
Vinyl
External Width
-
Product Range
-
Sign Legend
Medium Arrow (Symbol)
External Height
-
Sign Colour
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112