Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004452
Order Code3448554
Technical Datasheet
Sealant TypeAnaerobic
Sealant ApplicationsMetals
Dispensing MethodTube
Sealant ColourYellow
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP004452 is a high viscosity, medium strength thread sealer. Does not require special pre-treatment as slightly oily surfaces will be tolerated, however best results will be achieved on cleaned and degreased parts. If required, the parts should be slightly roughened.
- DVGW approved
- Marking-free
- High viscosity
- Medium strength
- Yellow colour
- Temperature resistant up to 150°C
Technical Specifications
Sealant Type
Anaerobic
Dispensing Method
Tube
Volume
50ml
Product Range
-
Sealant Applications
Metals
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75