Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.240 |
5000+ | € 0.204 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002802
Order Code3370267
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case12.95mm x 9.4mm x 5.21mm
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
-
DC Resistance Max
0.28ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
-
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability