Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002733
Order Code3369974
Product RangeMP M12 Push-Pull Connectors
Your Part Number
Technical Datasheet
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.290 |
| 5+ | € 11.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002733
Order Code3369974
Product RangeMP M12 Push-Pull Connectors
Technical Datasheet
Product RangeMP M12 Push-Pull Connectors
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Product Overview
The MP M12 push-pull connectors are a range of chrome plated brass connectors that are both solid enough to be used within tough environments whilst also being aesthetically pleasing. Available in panel mount, cable mount and in-line cable mount options providing a choice of a cable to cable connection or cable to panel-mount connection. The push-pull style coupling allows for easy connection/disconnection and the IP67 weather sealing makes these ideal for both indoor and outdoor applications.
- Fits 12mm cut-out
- Solder termination
- IP67 rated
- Push-pull mating
- 2, 4, 5, and 7 pole versions available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
Product Range
MP M12 Push-Pull Connectors
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025