Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002413
Order Code3369457
Product RangeMP Enhanced Fire Resistant Cables
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 159.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 159.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002413
Order Code3369457
Product RangeMP Enhanced Fire Resistant Cables
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Conductor MaterialTinned Copper
Jacket MaterialLSZH
External Diameter8.8mm
Voltage Rating500V
Product RangeMP Enhanced Fire Resistant Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enhanced fire-resistant cables for systems where cables need to operate during a fire for periods in excess of those normally required for single phase building evacuation. For use primarily in fire detection, fire alarm, voice alarm, and emergency lighting circuits.
- Insulation: mica/glass fire resistant tape covered by high performance fire resistant silicone rubber
- Class 1 solid conductor
- Rated voltage: 300/500V
- Rated temperature: -40°C to +90°C
- Standards & Approvals: BS 7629-1, BS 5839-1, BS EN/IEC 60754-1/2, BS EN 61034-2, BS EN 50200-PH30, PH60, PH90, PH120, BS 6387, BS 5266-1, BS 8519, BS EN 60228
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
8.8mm
Product Range
MP Enhanced Fire Resistant Cables
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5