Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001913
Order Code3290005
Product RangeALC
Technical Datasheet
581 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001913
Order Code3290005
Product RangeALC
Technical Datasheet
Product RangeALC
Fuse Current63A
Voltage Rating VAC600VAC
Voltage Rating VDC125VDC
Fuse Size Metric14.6mm x 38.5mm
Fuse Size Imperial0.57" x 1.52"
Blow Characteristic-
SVHCTo Be Advised
Product Overview
The MP001907 from Multicomp Pro is a 63A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for over-current protection in high voltage applications, Compressor Equipment
- Three-Phase AC Power Systems, Motor protection equipment Equipment power
- Melted response quickly for overcurrent, Low power dissipation
- Lead-Free, RoHS, Through-hole mounting for circuit boards
Applications
HVAC, Safety, Renewable Energy
Technical Specifications
Product Range
ALC
Voltage Rating VAC
600VAC
Fuse Size Metric
14.6mm x 38.5mm
Blow Characteristic
-
Fuse Current
63A
Voltage Rating VDC
125VDC
Fuse Size Imperial
0.57" x 1.52"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022