Print Page
Image is for illustrative purposes only. Please refer to product description.
5,060 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.109 |
100+ | € 0.0872 |
500+ | € 0.0756 |
1000+ | € 0.069 |
2500+ | € 0.0638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001586
Order Code3285088
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range-
Voltage Rating6V
Holding Current250mA
Trip Current550mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL approved.
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6V
Trip Current
550mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Holding Current
250mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003