Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001184
Order Code3255435
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity900mAh
External Diameter10.5mm
Battery Size CodeAAA
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight13.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for MP001184
4 Products Found
Product Overview
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
900mAh
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
4
Weight
13.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
UN Hazard Code:3496