Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.740 |
5+ | € 9.990 |
10+ | € 9.500 |
Product Information
Product Overview
These Insulated Bent Nose Pliers are engineered with VDE certification, providing peace of mind for electrical work up to 1000 volts. Expertly crafted from robust Chrome Vanadium (CRV) material, these tools offer superior strength and longevity. Their unique bent nose design facilitates precise maneuvering in tight spaces, making it ideal for intricate electrical tasks. With a length of 8 inches, these pliers provide ample reach while maintaining control and accuracy. Equipped with insulated handles, it ensures safety during operation, making them an indispensable tool for electricians and professionals working with live circuits.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Bent Nose
Multicomp Pro Pliers
8"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate