Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.140 |
5+ | € 26.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-UTPCB200
Order Code4689990
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing Method-
Volume-
Weight200g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
-
Weight
200g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
PCBs
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22