Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.100 |
5+ | € 42.340 |
10+ | € 41.510 |
20+ | € 40.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SINK A100
Order Code4691217
Technical Datasheet
Product Range-
Thermal Resistance0.65°C/W
Heat Sink MountingDIN Rail
External Length87mm
External Height80mm
External Width100mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Heat Sink Mounting
DIN Rail
External Height
80mm
SVHC
No SVHC (21-Jan-2025)
Thermal Resistance
0.65°C/W
External Length
87mm
External Width
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69