Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.450 |
5+ | € 20.180 |
10+ | € 17.930 |
Product Information
Product Overview
The Multicomp Pro 9mm Right-Angle Magnetic Adapter is a 1500V CAT III, 4A-rated adaptor designed for semi-temporary (up to a few hours) test connections. Featuring a 9mm round magnetic head, it securely attaches to steel screw terminals on RCD, RCCB, GFCI, and circuit breakers with inner diameters ranging from 6.1mm to 10.1mm. The opposite end has a 4mm banana female socket for standard 4mm banana male connectors. Available in Black, Red, Green, Blue, Brown, and Gray, this adapter ensures safe and efficient hands-free measurements in tight or hard-to-reach spaces.
- Operating voltage / measuring category : 1000V CAT II / 1500V CAT III / 1000V CAT IV
- Pollution degree : 2
- Max. current : 4A
- Operating temperature range : 0°C ... +40°C
- Max. relative humidity : 80% up to 31°C with linear reduction to 50% relative humidity at 40°C.
- Colours: Black, Red, Green, Blue, Brown and Gray
Applications
Test & Instrumentation, Industrial Maintenance, Automated Test Equipment, Electrical, System Monitoring, Sensing & Instrumentation
Notes
Semi-temporary connection. A few hours. The adaptors are designed for a few hours continuous connections typically.
Technical Specifications
4mm Socket to Magnetic Adapter
Multicomp Pro Magnetic Adapters
RCD, RCCB, GFCI and Circuit-Breakers
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate