Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.010 |
5+ | € 17.750 |
10+ | € 16.640 |
25+ | € 15.360 |
50+ | € 14.260 |
Product Information
Alternatives for MP-LI30-20B24PR2
2 Products Found
Product Overview
MP-LI30-20B24PR2 is an AC-DC DIN rail mount power supply. This power supply (AC/DC converter) featuring a cost-effective, energy efficient solution for standard DIN-rail mounting. The product offers a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368 and EN62368. This light weight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- Universal 85V DC to 264V AC or 120V DC to 370V DC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- High I/O isolation test voltage up to 4000V AC
- Industrial product technology design
- Over-voltage class III (Designed to meet EN61558 safety standards)
- Low standby power consumption, high efficiency, low ripple & noise
- Output short circuit, over-current, over-voltage protection
- Withstand 300V AC surge input for 5s
- 36W output power, 24V/1.5A nominal output voltage and current, 89% efficiency (typ) at 230VAC
- Operating temperature range from -40°C to +70°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN61558-1
Technical Specifications
ITE
36W
1.5A
-
-
-
Adjustable, Fixed
No SVHC (17-Jan-2022)
1 Output
24VDC
-
-
-
85V AC to 264V AC
MP-LI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate