Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LD40-23B05R2
Order Code4158586
Product RangeMP-LD
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LD40-23B05R2
Order Code4158586
Product RangeMP-LD
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max35W
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangeMP-LD
SVHCTo Be Advised
Alternatives for MP-LD40-23B05R2
1 Product Found
Product Overview
MP-LD40-23B05R2 is a PCB mount 40W AC to DC converter. It is one of the new generation compact-size power converter. It features ultra-wide AC input and at the same time accepts DC input voltage, low power consumption, low ripple & noise, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/UL/EN62368, IEC/EN60335/62477, EN61558 standards. The converters are widely used in industrial, power, home appliances, instrumentation, communication and civil applications.
- 35W output power, 5V/7000mA nominal output voltage and current
- 86% typical efficiency at 230VAC
- Universal 85VAC to 305VAC or 100VDC to 430VDC input voltage
- Operating ambient temperature range from -40°C to +85°C
- High I/O isolation test voltage up to 4200VAC
- Compact size, high power density
- Output short circuit, overcurrent and overvoltage protection
- OVC III ( meet EN62477, 5000m altitude)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case
- 69.5mm × 39mm × 24mm horizontal package
Applications
Power Supplies, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
35W
Output Current - Output 1
7A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
MP-LD
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1