Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-09-S-F4
Order Code4568390
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.510 |
3+ | € 43.270 |
10+ | € 40.440 |
25+ | € 38.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-09-S-F4
Order Code4568390
Technical Datasheet
No. of Stages-
Cooling Power Pc163W
Current Max @ Diff Temperature Max10.5A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max75°C
Product Range-
Internal Resistance1.83ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APC-199-14-09-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 68°C
- Maximum voltage is 24.1V
- Maximum current is 10.5A
- Cooling power is 148W
- AC resistance is 1.83 ±10%ohm
- 0.05 / 0.05mm flatness/parallelism
- UL rated wire to 105°C / AWG 22
- 40mm length, 3.3mm depth, 40mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
10.5A
Length
40mm
Depth
3.3mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
163W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
1.83ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032