Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-10-07-E-C2
Order Code4568376
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.580 |
3+ | € 26.140 |
10+ | € 23.740 |
25+ | € 21.480 |
100+ | € 20.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-071-10-07-E-C2
Order Code4568376
Technical Datasheet
No. of Stages-
Cooling Power Pc45.2W
Current Max @ Diff Temperature Max8.2A
Voltage Max @ Diff Temperature Max8.8V
Length20mm
Width20mm
Depth2.7mm
Temperature Difference Max70°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-ADV-071-10-07-E-C2 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Temperature difference is 70°C at 300K
- Maximum voltage is 8.8V
- Maximum current is 8.2A
- 45.2W cooling power
- Flatness/parallelism is 0.05 / 0.05mm
- Maximum mounting pressure is 1.5MPa
- UL rated wire to 105°C
- Dimension is 20mm length x 2.7mm depth x 20mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
8.2A
Length
20mm
Depth
2.7mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
45.2W
Voltage Max @ Diff Temperature Max
8.8V
Width
20mm
Temperature Difference Max
70°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011