Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ11015..
Order Code1165917
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ11015..
Order Code1165917
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd200W
DC Collector Current30A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product RangeMulticomp Pro Darlington Transistors
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MJ11015..
2 Products Found
Product Overview
The MJ11015 from Multicomp Pro are through hole, high current complementary darlington transistor in TO-3 metal can package. It functions as an output device in complementary general purpose amplifier applications.
- Collector emitter voltage (Vce) of 120V
- Continuous collector current (Ic) of 30A
- Power dissipation of 200W
- Operating junction temperature range from -55°C to 200°C
- Collector emitter saturation voltage of 4V at Ic=30A
- DC current gain of 200 at Ic=30A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
200W
RF Transistor Case
TO-3
DC Current Gain hFE
1000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
30A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
Multicomp Pro Darlington Transistors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability