Print Page
Image is for illustrative purposes only. Please refer to product description.
2,427 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.930 |
| 12+ | € 1.690 |
| 100+ | € 1.530 |
| 500+ | € 1.310 |
| 1000+ | € 1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTIMR-10
Order Code1522016
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPDT
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCTIMR-10 is a tri-state DIP/SIP Switch with SPDT contact configuration and SMD switch mounting. It features black high temperature thermoplastic nylon base and cover, white LCP high temperature thermoplastic actuator, alloy copper with gold-plated contact, brass with gold-plated terminal contact.
- 2000 Operations mechanical life
- 1000gf Maximum operation force
- -20 to +85°C Operation temperature
- 2000 Cycles electrical life
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC Dielectric strength for 1 minute
- 3 Switching positions circuit
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998