Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRB7032-102MHF
Order Code2429110
Product RangeMCSDRB Series
Technical Datasheet
879 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.090 |
50+ | € 0.453 |
100+ | € 0.377 |
250+ | € 0.331 |
500+ | € 0.294 |
1000+ | € 0.247 |
5000+ | € 0.214 |
10000+ | € 0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRB7032-102MHF
Order Code2429110
Product RangeMCSDRB Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case7mm x 7mm x 3.4mm
Product RangeMCSDRB Series
Inductor Case / Package-
DC Resistance Max6.37ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.4mm
Product Overview
The MCSDRB7032-102MHF is a surface-mount Power Inductor.
- -40 to 100°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 3.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
150mA
Saturation Current (Isat)
-
Product Range
MCSDRB Series
DC Resistance Max
6.37ohm
Product Length
7mm
Product Height
3.4mm
Technical Docs (1)
Alternatives for MCSDRB7032-102MHF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001