Print Page
Image is for illustrative purposes only. Please refer to product description.
920 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.896 |
| 15+ | € 0.828 |
| 100+ | € 0.782 |
| 500+ | € 0.582 |
| 1000+ | € 0.552 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPN-1
Order Code2910106
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialPhenolic
Knob / Dial StylePointer with Indicator Line
Knob Diameter19mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
19mm
SVHC
No SVHC (14-Jun-2023)
Shaft Diameter
6.4mm
Knob / Dial Style
Pointer with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability