Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE10005L310100G402
Order Code4689936
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.950 |
10+ | € 9.120 |
25+ | € 8.420 |
50+ | € 7.810 |
100+ | € 7.290 |
200+ | € 6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE10005L310100G402
Order Code4689936
Technical Datasheet
Switching Temperature100°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor HousingCylindrical
Contact Rating6A at 250VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Closed
Sensor Housing
Cylindrical
Product Range
-
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6A at 250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037