Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF01WJJ0302A10
Order Code1602176
Product RangeMCMF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF01WJJ0302A10
Order Code1602176
Product RangeMCMF Series
Technical Datasheet
Resistance3kohm
Product RangeMCMF Series
Power Rating1W
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypePrecision
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCMF01WJJ0302A10
1 Product Found
Technical Specifications
Resistance
3kohm
Power Rating
1W
Resistance Tolerance
± 5%
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
12mm
Operating Temperature Min
-
Qualification
-
Product Range
MCMF Series
Resistor Case / Package
Axial Leaded
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000685