Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SBLC
Order Code1581174
Product Range3mm Blue LED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.169 |
10+ | € 0.144 |
100+ | € 0.112 |
500+ | € 0.0919 |
1000+ | € 0.0843 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SBLC
Order Code1581174
Product Range3mm Blue LED
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ472nm
Luminous Intensity1.45cd
Viewing Angle36°
Lens ShapeRound
Product Range3mm Blue LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL034SBLC from Multicomp Pro is a through hole round shape super blue colour LED. It is made of InGaN material.
- Standard bulb size of T-1 (3mm)
- Forward voltage is 3.5V
- Forward current (If) is 20mA
- Luminous intensity of 1450mcd
- Dominant wavelength is 472nm
- Peak wavelength is 470nm
- Viewing angle is 36°
- Water clear lens type
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
472nm
Viewing Angle
36°
Product Range
3mm Blue LED
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.5V
Luminous Intensity
1.45cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MCL034SBLC
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate