Print Page
Image is for illustrative purposes only. Please refer to product description.
13,498 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.376 |
10+ | € 0.322 |
100+ | € 0.251 |
500+ | € 0.205 |
1000+ | € 0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270SBLC
Order Code1581243
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ472nm
Luminous Intensity55mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The MCL-S270SBLC is a super blue SMD LED with water clear epoxy, made of InGaN dice.
- 0805 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Current If
20mA
Wavelength Typ
472nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
3.5V
Luminous Intensity
55mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCL-S270SBLC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003