Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 8000+ | € 0.293 |
| 25000+ | € 0.280 |
Price for:Each
Minimum: 8000
Multiple: 8000
€ 2,344.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1410A1-3919
Order Code1756519
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)80dB
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max3mA
Drive Circuit-
Capacitance10000pF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Operating Current Max
3mA
Capacitance
10000pF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
80°C
Technical Docs (1)
Alternatives for MCKPT-G1410A1-3919
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001077