Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | € 1.520 |
10000+ | € 1.370 |
25000+ | € 1.330 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 3,040.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G3210L-3983
Order Code1758486
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max24V
Resonant Frequency3.7kHz
Operating Current Max15mA
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
24V
Operating Current Max
15mA
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3.7kHz
Product Range
-
Technical Docs (1)
Alternatives for MCKPI-G3210L-3983
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00762