Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1910
Order Code1603601
Product RangeFR ABS
Technical Datasheet
120 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.730 |
5+ | € 6.300 |
15+ | € 5.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1910
Order Code1603601
Product RangeFR ABS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric115mm
External Depth - Metric83mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.53"
External Depth - Imperial3.27"
Product RangeFR ABS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MCG1910 is a black large Multipurpose/Utility Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene). Ideally design for electronic product use.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
32mm
External Depth - Metric
83mm
Body Colour
Black
External Height - Imperial
1.26"
External Depth - Imperial
3.27"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
115mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
FR ABS
Technical Docs (1)
Alternatives for MCG1910
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074