Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000104
Order Code1711820
Product RangeMCFT Series
Technical Datasheet
552 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.214 |
| 50+ | € 0.128 |
| 250+ | € 0.089 |
| 500+ | € 0.074 |
| 1000+ | € 0.0648 |
| 2000+ | € 0.0567 |
| 10000+ | € 0.0486 |
| 20000+ | € 0.0476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000104
Order Code1711820
Product RangeMCFT Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.1ohm
Self Resonant Frequency4.2GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
600mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Alternatives for MCFT000104
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01213
Product traceability