Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD012-240-2920-R
Order Code4632506
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.392 |
50+ | € 0.322 |
100+ | € 0.287 |
250+ | € 0.265 |
500+ | € 0.246 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD012-240-2920-R
Order Code4632506
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating240VAC
Holding Current120mA
Trip Current300mA
Time to Trip15s
Current Rating Max1.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCFSMD012‑240‑2920‑R is a low-profile 2920-case surface-mount PPTC resettable fuse rated for 240V AC. It holds 120mA during normal operation and trips at 300mA within approximately 15seconds, then automatically resets once the fault clears by offering reliable maintenance-free protection for compact, line-powered electronics and appliance circuits.
- UL and TUV approved
- Auto-resettable after overcurrent, ensuring uninterrupted protection
- 120mA hold / 300mA trip (~15s) for precise fault response
- Surge-rated to 1.2A, safeguarding against transient spikes
- Compact SMD 2920 form node, ideal for dense PCB layouts
- –40°C to +85°C operating range, delivering consistent performance in varied environments
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
300mA
Current Rating Max
1.2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
120mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability