Print Page
Image is for illustrative purposes only. Please refer to product description.
12,528 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.900 |
15+ | € 2.820 |
100+ | € 2.240 |
300+ | € 2.020 |
750+ | € 1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211SN
Order Code1586599
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCCQ-211SN is a sealed in-line fuse holder designed for 30A mini blade fuses, providing reliable circuit protection in automotive and harsh environments. Featuring wire leads for easy integration, its sealed construction ensures protection against moisture, dust, and contaminants, making it ideal for automotive, marine, and industrial applications.
- In-line fuse holder – designed for secure fuse placement
- Supports 30A mini blade fuses – ensures proper circuit protection
- Wire leaded design – allows easy installation and connectivity
- Sealed construction – protects against moisture, dust, and contaminants
- Ideal for automotive & industrial use – suitable for harsh environments
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021