Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-221MU
Order Code1864291
Product RangeMC BF Series
Technical Datasheet
1,560 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.695 |
| 50+ | € 0.556 |
| 100+ | € 0.486 |
| 250+ | € 0.408 |
| 500+ | € 0.379 |
| 1200+ | € 0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS7330-221MU
Order Code1864291
Product RangeMC BF Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Product RangeMC BF Series
Inductor Case / Package-
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
-
Product Range
MC BF Series
DC Resistance Max
0.47ohm
Product Length
18.54mm
Product Height
7.62mm
Technical Docs (1)
Alternatives for MCBFS7330-221MU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007286