Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.020 |
10+ | € 4.650 |
25+ | € 4.330 |
50+ | € 3.740 |
100+ | € 3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-263-RC
Order Code4136960
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric39.6mm
Power Rating Nom1W
Resonant Frequency600Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Rectangular Frame
External Width - Imperial1.559"
Product Dimensions39.6mm x 46.5mm x 16.1mm
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric42.5mm
External Depth - Metric16mm
External Length - Imperial1.673"
External Depth - Imperial0.629"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 1W miniature speaker
- 8 ±15%ohm rated impedance 1KHz/1Vrms
- 1W rated input power, 1.5W maximum input power
- Resonant frequency is 600 ±150Hz /1V, frequency range from F0Hz-5,000Hz
- 83 ±3dB 1W/0.5m sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz baffleboard IEC
- Black noryl frame, SPCC yoke and plate, clear PEI diaphragm
- Operating temperature range from -40°C to +85°C
- PIN and black noryl case
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
39.6mm
Resonant Frequency
600Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
39.6mm x 46.5mm x 16.1mm
Frequency Range
0Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
16mm
External Depth - Imperial
0.629"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dB
External Width - Imperial
1.559"
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
42.5mm
External Length - Imperial
1.673"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009