Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36235
Order Code1861174
Product RangeMC36
Technical Datasheet
2,746 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.219 |
50+ | € 0.175 |
100+ | € 0.152 |
250+ | € 0.139 |
500+ | € 0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36235
Order Code1861174
Product RangeMC36
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMC36
Voltage Rating16VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36235 is an 1812 (4.5 × 3.2mm) SMD PPTC resettable fuse rated for 16V DC. It provides a 1.6A hold current and trips at 3.2A within ~0.3 seconds, automatically resetting when the fault clears, offering compact, high-capacity protection for telecom, industrial, power management, and battery-powered electronics.
- UL approved
- Auto-resettable after fault, no fuse replacement needed
- 1.6A hold / 3.2A trip (~0.3s), delivers fast overcurrent response for moderate loads
- Surge tolerance up to 100A, protects against inrush and transient spikes
- Compact 1812 SMD size, ideal for space-constrained PCB applications
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
3.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC36
Holding Current
1.6A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
Product traceability