Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36232
Order Code1861171
Product RangeMC36
Technical Datasheet
93,631 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.207 |
50+ | € 0.166 |
100+ | € 0.144 |
250+ | € 0.131 |
500+ | € 0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36232
Order Code1861171
Product RangeMC36
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMC36
Voltage Rating24VDC
Holding Current1.5A
Trip Current3A
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36232
8 Products Found
Product Overview
MC36232 is an 1812‑case SMD PPTC resettable fuse rated for 24V DC. It sustains 1.5A during normal operation and trips at 3A in approximately 0.3 seconds, then self‑resets once the fault condition clears by providing compact, Reliable overcurrent protection for telecom, industrial, and power‑management electronics.
- UL and TUV approved
- Auto‑resettable after fault
- Surge-rated up to 100A
- 1.5A hold / 3A trip (~0.3s)
- Operates from –40°C to +85°C
- Compact 1812 SMD footprint
Technical Specifications
Thermistor Mounting
SMD
Product Range
MC36
Holding Current
1.5A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105