Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36219
Order Code1861164
Product RangeMC36
Technical Datasheet
16,580 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.245 |
50+ | € 0.196 |
100+ | € 0.170 |
250+ | € 0.155 |
500+ | € 0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36219
Order Code1861164
Product RangeMC36
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMC36
Voltage Rating33VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36219
4 Products Found
Product Overview
MC36219 is a 1812 (4532 metric) SMD PPTC resettable fuse rated for 33V DC. It maintains 750mA under normal operation and trips at 1.5A within approximately 0.2 seconds, then automatically resets once the fault clears by providing compact, high-performance overcurrent protection for telecom, industrial, battery, and compact electronic circuits.
- UL and TUV approved
- Auto-resettable after fault, eliminates fuse replacement
- 750mA hold / 1.5A trip (~0.2s), fast response for moderate loads
- Surge-rated up to 40A, guards against transient inrush spikes
- Compact 1812 SMD package, ideal for space-constrained PCB layouts
- Operates from –40°C to +85°C, engineered for reliability in varied environments
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
33VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC36
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146