Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.380 |
10+ | € 1.970 |
25+ | € 1.620 |
100+ | € 1.370 |
150+ | € 1.190 |
250+ | € 1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34937
Order Code1428262
Technical Datasheet
No. of Contacts19Contacts
Product Overview
The MC34937 is a 19-way 3-row 0.5mm right-angle HDMI Connector Header with flange made gold over nickel plated copper alloy contacts and high temperature thermoplastic insulation. This MC34 series jack header has PCB mount and right angle through hole solder termination.
- 7A Rated current
- 250V Voltage rating
- 10mΩ Contact resistance
- 1000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Multimedia, Industrial
Technical Specifications
No. of Contacts
19Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722