Print Page
Image is for illustrative purposes only. Please refer to product description.
8,367 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.800 |
10+ | € 0.509 |
100+ | € 0.428 |
500+ | € 0.314 |
1000+ | € 0.288 |
5000+ | € 0.252 |
10000+ | € 0.227 |
25000+ | € 0.217 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC302472M120B20C0B
Order Code2067172
Technical Datasheet
Capacitance4700pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min10°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
-
Operating Temperature Max
85°C
Voltage(DC)
3kV
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125