Print Page
Image is for illustrative purposes only. Please refer to product description.
1,485 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.141 |
50+ | € 0.112 |
250+ | € 0.0975 |
500+ | € 0.0891 |
1000+ | € 0.0823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011432
Order Code3020716
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating30VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011432 is a compact 1812 SMD PPTC resettable fuse rated for 30V DC. It holds 0.5A under normal operation and trips at 1A within approximately 0.15seconds, then automatically resets once the overcurrent condition clears, making it ideal for fast, maintenance‑free protection in telecom, battery, and compact electronics.
- UL approved
- Auto-resettable after fault, no fuse replacement needed
- 0.5A hold / 1 A trip in ~0.15 s, fast, reliable protection for sensitive circuits
- Surge-resistant to 100A, safeguards against transient current spikes
- Compact 1812 SMD form (≈4.5 × 3.3mm), ideal for high-density PCB layouts
- Operates from −40°C to +85°C, consistent performance across environments
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011432
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001