Print Page
Image is for illustrative purposes only. Please refer to product description.
5,767 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.155 |
100+ | € 0.124 |
500+ | € 0.107 |
1000+ | € 0.0981 |
2000+ | € 0.0907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011425
Order Code3020707
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating15VDC
Holding Current100mA
Trip Current250mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011425 is a 0603 SMD PPTC resettable fuse rated for 15V DC. It safely holds 100mA during normal operation and trips at 250mA within approximately 0.1seconds. Once an overcurrent condition occurs, the device automatically resets after the fault clears, making it ideal for protecting delicate, low-power circuits in compact electronics and telecom applications.
- UL approved
- Auto-reset after fault ensures continuous protection without replacement
- 100mA hold / 250mA trip (~0.1s) for fast, low-current safety
- Up to 40A surge tolerance guards against transient spikes
- Tiny 0603 SMD package perfect for high-density PCBs
- Operates from –40°C to +85°C for reliable performance across environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
100mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011425
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001