Print Page
Image is for illustrative purposes only. Please refer to product description.
4,886 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.154 |
100+ | € 0.123 |
500+ | € 0.107 |
1000+ | € 0.0973 |
2000+ | € 0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011421
Order Code3020703
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating60VDC
Holding Current20mA
Trip Current60mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011421 is a miniature SMD PPTC resettable fuse in 0603 format, rated for 60V DC. It holds 20mA during normal operation and trips at 60 mA within approximately 1second. After a fault, it resets automatically, making it ideal for safeguarding ultra-low current circuits in compact electronics and telecom systems.
- UL approved
- Auto-resettable after overcurrent
- 20mA hold / 60mA trip (~1s)
- Withstands surge currents up to 40A
- Tiny 0603 SMD package for dense PCB layouts
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
60VDC
Trip Current
60mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
20mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011421
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001