Print Page
Image is for illustrative purposes only. Please refer to product description.
1,262 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.140 |
50+ | € 0.112 |
250+ | € 0.0968 |
500+ | € 0.0885 |
1500+ | € 0.0818 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011407
Order Code3020688
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011407 is a 1206 (3216 metric) SMD PPTC resettable fuse rated for 60V DC. It holds 150mA during normal operation and trips at 450mA within approximately 1second. After a fault condition, the device automatically resets, delivering precise and compact overcurrent protection ideal for high-density telecom, battery, and portable electronic circuits.
- UL approved
- Auto-resettable after overcurrent, no replacement needed
- 150mA hold / 450mA trip (~1s) for quick, reliable protection
- Withstands surge currents up to 100A to guard against transient spikes
- Compact 1206 SMD size, perfect for dense PCB layouts
- Operates from –40°C to +85°C across standard environments
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011407
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001