Print Page
Image is for illustrative purposes only. Please refer to product description.
1,936 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.220 |
50+ | € 0.191 |
100+ | € 0.173 |
250+ | € 0.155 |
500+ | € 0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011403
Order Code3020684
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating6VDC
Holding Current2A
Trip Current4.2A
Time to Trip3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011403 is a surface-mount PPTC resettable fuse in a 2016 (5041 metric) package. Designed for 6V DC circuits, it offers overcurrent protection with a 2A hold current and 4.2A trip current, automatically resetting after a fault.
- UL approved
- Automatic resetting: Self-recovers after an overcurrent event, eliminating manual replacement
- Compact 2016 (5041 metric) footprint
- Reliable overcurrent protection
- Cost-effective & reusable
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
6VDC
Trip Current
4.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
2A
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001