Print Page
Image is for illustrative purposes only. Please refer to product description.
1,893 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.360 |
50+ | € 0.288 |
250+ | € 0.249 |
500+ | € 0.228 |
1000+ | € 0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011388
Order Code3020667
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating24VDC
Holding Current2A
Trip Current4A
Time to Trip2.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011388 is a surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It offers robust overcurrent protection for 24V DC circuits, with a 2A hold current and 4A trip current, automatically resetting after a fault to ensure continuous operation.
- UL approved
- Self-recovers after overcurrent events, eliminating the need for manual replacement
- High voltage rating (24V DC)
- Large 2920 (7351 metric) package
- Reliable overcurrent protection
- Increased System Uptime
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
2A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011388
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001