Print Page
Image is for illustrative purposes only. Please refer to product description.
1,813 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.285 |
50+ | € 0.228 |
250+ | € 0.198 |
500+ | € 0.181 |
1000+ | € 0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011020
Order Code3013552
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating33VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip2.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011020 is a 2920 (7351 metric) SMD PPTC resettable fuse rated for 33V DC. It holds 1.85A under normal conditions and trips at 3.7A within approximately 2.5seconds, automatically resetting once the fault clears, ideal for compact, maintenance‑free overcurrent protection in telecom, power‑management, and industrial electronics.
- UL approved
- Auto-resettable, ensures continuous protection without fuse replacement
- 1.85A hold / 3.7A trip (~2.5s), reliable safeguarding under moderate overloads
- Rated for surges up to 100A, protects against high-current transients
- Compact 2920 SMD package
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
3.7A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.85A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011020
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139